RS PRO Type K Thermocouple 500mm Length, 0.5mm Diameter → +750°C

Stock information currently inaccessible
RS Stock No.:
847-1069
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

500mm

Maximum Temperature Sensed

+750°C

Probe Material

Inconel 600, Stainless Steel

Termination Type

Cable

Cable Length

100mm

Standards Met

ANSI

COO (Country of Origin):
GB