Honeywell Platinum Resistance Temperature Sensor, +10°C min +260°C max, 31.75mm Probe Length x 3.18mm Probe Diameter
- RS Stock No.:
- 821-3522
- Mfr. Part No.:
- 528-59AR12-104
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-3522
- Mfr. Part No.:
- 528-59AR12-104
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Probe Diameter | 3.18mm | |
| Probe Length | 31.75mm | |
| Maximum Temperature Sensed | +260°C | |
| Termination Type | 2-Wire Tail | |
| Response Time | 6 (Water) s | |
| Minimum Temperature Sensed | +10°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Probe Diameter 3.18mm | ||
Probe Length 31.75mm | ||
Maximum Temperature Sensed +260°C | ||
Termination Type 2-Wire Tail | ||
Response Time 6 (Water) s | ||
Minimum Temperature Sensed +10°C | ||

