Netsushin RTD Sensor, -50°C min +150°C max, 50mm Probe Length x 5mm Probe Diameter
- RS Stock No.:
- 441-6320
- Mfr. Part No.:
- NR-02-50-5
- Brand:
- Netsushin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 441-6320
- Mfr. Part No.:
- NR-02-50-5
- Brand:
- Netsushin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netsushin | |
| Probe Diameter | 5mm | |
| Probe Length | 50mm | |
| Maximum Temperature Sensed | +150°C | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Netsushin | ||
Probe Diameter 5mm | ||
Probe Length 50mm | ||
Maximum Temperature Sensed +150°C | ||
Minimum Temperature Sensed -50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
