Netsushin RTD Sensor, -200°C min +200°C max, 10mm Probe Length x 1.6mm Probe Diameter
- RS Stock No.:
- 429-0550
- Mfr. Part No.:
- NR-141- X L10
- Brand:
- Netsushin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 429-0550
- Mfr. Part No.:
- NR-141- X L10
- Brand:
- Netsushin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netsushin | |
| Probe Diameter | 1.6mm | |
| Probe Length | 10mm | |
| Maximum Temperature Sensed | +200°C | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Netsushin | ||
Probe Diameter 1.6mm | ||
Probe Length 10mm | ||
Maximum Temperature Sensed +200°C | ||
Minimum Temperature Sensed -200°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
