RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length, 25 mm Diameter, -50 °C → 250 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£105.52

(exc. VAT)

£126.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 October 2026
  • Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£105.52
10 - 99£102.36
100 +£84.42

*price indicative

RS Stock No.:
268-4547
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Horseshoe Magnet Thermocouple

Probe Diameter

25mm

Probe Length

1.5m

Maximum Temperature Sensed

250°C

Series

RS PRO

Terminal Type

Miniature Plug

Cable Length

1.5m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-50°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ANSI Type K Horseshoe Magnet Thermocouple (9kg Pull)


A reliable and hardwearing Type K thermocouple featuring a horseshoe magnet for simple and easy localised temperature measurements on pipes, tanks and other ferrous containers. Comprising of 9kg pull magnet thermocouple with a PFA insulated Stainless Steel braided cable terminating in a robust miniature type K plug.;Constructed from tough thermoplastic the Type K plug is ANSI colour coded and the PFA insulated Stainless Steel braided cable protects against wearing and mechanical stresses and features excellent heat and thermal resistance. ;A hardwearing, reliable, and accurate Type K magnet thermocouple suitable for harsh industrial environments.

Features and Benefits


Type K thermocouple;9kg pull magnet;Magnet dimensions of 25 x 25 x 40mm;Terminated in miniature Type K plug;PFA insulated Stainless Steel braided cable;Core/ strands 7/0.2mm;Cable length of 1.5m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy