RS PRO SYSCAL Type K Thermocouple 150mm Length, 4.5mm Diameter → +1100°C
- RS Stock No.:
- 181-7323
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 181-7323
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Probe Diameter | 4.5mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | +1100°C | |
| Probe Material | Stainless Steel | |
| Termination Type | Standard Plug | |
| Standards Met | IEC | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Probe Diameter 4.5mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed +1100°C | ||
Probe Material Stainless Steel | ||
Termination Type Standard Plug | ||
Standards Met IEC | ||
Calibrated SYSCAL | ||
- COO (Country of Origin):
- GB
Note
This product is Calibrated.

