RS PRO IWTTU Type K Temperature Sensor 150 mm Length, 6 mm Diameter, 0 °C → 1200 °C Max
- RS Stock No.:
- 175-4823
- Brand:
- RS PRO
Subtotal (1 unit)*
£229.79
(exc. VAT)
£275.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £229.79 |
*price indicative
- RS Stock No.:
- 175-4823
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Sensor | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | 1200°C | |
| Probe Material | Stainless Steel | |
| Series | IWTTU | |
| Standards/Approvals | No | |
| Response Time | 1s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Sensor | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed 1200°C | ||
Probe Material Stainless Steel | ||
Series IWTTU | ||
Standards/Approvals No | ||
Response Time 1s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- GB
The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
6mm stainless steel sheath
TYPICAL APPLICATIONS INCLUDE:-
Simple cable replacement installation
Environmental monitoring
Facilities management
Asset monitoring
The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
K or J Type Thermocouples
PT100 RTD Sensors
6mm (1/4") stainless steel sheath
Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
User-selectable transmission update rates
User-selectable 1-5V or 4-20mA receiver outputs
Simple DIL switch pairing with the single or five channel receiver

