Sick IO-Link 2 wire RTD Sensor, -20°C min +120°C max, 150mm Probe Length x 6mm Probe Diameter
- RS Stock No.:
- 136-9172
- Mfr. Part No.:
- TBS-1QES21506CE
- Brand:
- Sick
Stock information currently inaccessible
- RS Stock No.:
- 136-9172
- Mfr. Part No.:
- TBS-1QES21506CE
- Brand:
- Sick
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sick | |
| Probe Diameter | 6mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | +120°C | |
| Probe Material | Stainless Steel | |
| Termination Type | M12 Connector | |
| Response Time | <lteq/>10 s | |
| Minimum Temperature Sensed | -20°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Sick | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed +120°C | ||
Probe Material Stainless Steel | ||
Termination Type M12 Connector | ||
Response Time <lteq/>10 s | ||
Minimum Temperature Sensed -20°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
