RS PRO Type K Thermocouple 500mm Length, 6mm Diameter → +1100°C

Stock information currently inaccessible
RS Stock No.:
136-5851
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

500mm

Maximum Temperature Sensed

+1100°C

Probe Material

310 Stainless Steel

Termination Type

Miniature Plug

Standards Met

IEC 584

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy