ifm electronic IO-Link 4 wire RTD Sensor, -50°C min +150°C max, 100mm Probe Length x 6mm Probe Diameter
- RS Stock No.:
- 134-8497
- Mfr. Part No.:
- TD2931
- Brand:
- ifm electronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8497
- Mfr. Part No.:
- TD2931
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thermocouple Type | PT 1000 | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | M12 Connector | |
| Response Time | 3 s | |
| Minimum Temperature Sensed | -50°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thermocouple Type PT 1000 | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed +150°C | ||
Termination Type M12 Connector | ||
Response Time 3 s | ||
Minimum Temperature Sensed -50°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US

