RS PRO XQ Type K Thermocouple 0.3 m Length, 1 mm Diameter, -75 °C → 260 °C Max
- RS Stock No.:
- 652-777
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.65
(exc. VAT)
£13.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.65 |
*price indicative
- RS Stock No.:
- 652-777
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 0.3m | |
| Maximum Temperature Sensed | 260°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Series | XQ | |
| Terminal Type | Miniature Plug | |
| Standards/Approvals | RoHS, IEC-584-3 | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 0.3m | ||
Maximum Temperature Sensed 260°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Series XQ | ||
Terminal Type Miniature Plug | ||
Standards/Approvals RoHS, IEC-584-3 | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
The RS Pro PFA Insulated Flat Pair Exposed Junction Thermocouple is engineered for rapid and accurate temperature measurement in demanding environments. Featuring an exposed junction design, it delivers fast response times critical for precise thermal monitoring. Ideal for use in research laboratories, semiconductor manufacturing, and various industrial processes. It is compliant to IEC-584-3 standard.
Miniature Plug termination
Type K
Length 0.3 m
Welded exposed junction
RoHS compliant

