Schneider Electric NTC Thermistor Thermistor, 50 °C Min, 110 °C Max, 6 mm Probe

Image representative of range

Subtotal (1 pack of 8 units)*

£50.168

(exc. VAT)

£60.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +£6.271£50.17

*price indicative

RS Stock No.:
867-740
Mfr. Part No.:
TM1STNTCSN62015
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermistor

Thermistor Type

NTC Thermistor

Minimum Temperature Sensed

50°C

Maximum Temperature Sensed

110°C

Probe Diameter

6mm

Probe Length

20mm

Cable Length

1.5m

Terminal Type

Wire End Ferrule

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric temperature sensor is specifically is designed for precise thermal management. Its robust construction and wide temperature range make it Ideal for critical applications in temperature control systems.

NTC temperature probe type for accurate readings

IP68 rated, ensuring reliable operation in harsh conditions

1.5m cable length accommodates various installation needs

Clip-on fixing mode facilitates straightforward installation

Compact dimensions of 20mm width, 6mm height, and 1500mm depth

Lightweight at just 0.02kg, making handling easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy