TDK Lead Free Tinned Terminations, Lead Free Ceramics PTC Thermistor, 70 °C Min, 150 °C Max
- RS Stock No.:
- 475-538
- Mfr. Part No.:
- B59001Z0999A099
- Brand:
- TDK
Get a bulk buy discount
Add 5 more to save £3.55
View bulk pricing optionsSubtotal (1 unit)*
£11.80
(exc. VAT)
£14.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £11.80 | - |
| 5 + | £11.09 | £3.55 |
*price indicative
- RS Stock No.:
- 475-538
- Mfr. Part No.:
- B59001Z0999A099
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | 70°C | |
| Maximum Temperature Sensed | 150°C | |
| Accuracy | ±7 °C | |
| Terminal Type | Lead-Free Tinned Termination | |
| Material | Lead Free Tinned Terminations, Lead Free Ceramics | |
| Standards/Approvals | RoHS, AEC-Q200, N/A, IEC 60738-1, IEC 60730-1, UL1434 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed 70°C | ||
Maximum Temperature Sensed 150°C | ||
Accuracy ±7 °C | ||
Terminal Type Lead-Free Tinned Termination | ||
Material Lead Free Tinned Terminations, Lead Free Ceramics | ||
Standards/Approvals RoHS, AEC-Q200, N/A, IEC 60738-1, IEC 60730-1, UL1434 | ||
- COO (Country of Origin):
- HU
The EPCOS PTC limit temperature sensor is designed for temperature monitoring and protection applications, ensuring reliable performance in various electronic systems. It is known for its high-quality thermal sensing capabilities. It is used in over-temperature protection of power components, DC/DC converters, SMPS, adapters and Hifi amplifiers.
Fast and reliable response
RoHS compatible
UL approval to UL1434
Qualification based on AEC Q200
