EPCOS Thermistor, NTC Type, 0402 (1005M), 1 x 0.6 x 0.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
880-7304
Mfr. Part No.:
B57232V5103J360
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57232V5

Temperature Coefficient Type

NTC

Thermal Time Constant

3s

Tolerance

±5%

Application

Temperature Measurement and Compensation

Package/Case

0402 (1005M)

Maximum Power Rating

150mW

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Priced to Clear

Yes