EPCOS Thermistor, NTC Type, 0603 (1608M), 1.6 x 0.9 x 0.8mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
880-7297
Mfr. Part No.:
B57330V2103J260
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57330V2

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Tolerance

±5%

Package/Case

0603 (1608M)

Maximum Power Rating

180mW

Length

1.6mm

Depth

0.9mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.9 x 0.8mm

Minimum Operating Temperature

-55°C