EPCOS Thermistor, 5kΩ Resistance, NTC Type, 1.3 x 2.2mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
769-1915
Mfr. Part No.:
B57550G0502F000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Temperature Coefficient Type

NTC

Thermal Time Constant

7s

Resistance @ 25 °C

5kΩ

Tolerance

±1%

Maximum Power Rating

32mW

Height

2.2mm

Dimensions

1.3 x 2.2mm