Panasonic Thermistor, 33Ω Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
763-4641
Mfr. Part No.:
ERTJ1VA330H
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

33Ω

Tolerance

±3%

Application

Measurement

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.8mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy