Panasonic Thermistor, 33Ω Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 763-4521
- Mfr. Part No.:
- ERTJ0EA330H
- Brand:
- Panasonic
Subtotal (1 pack of 25 units)*
£1.80
(exc. VAT)
£2.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.072 | £1.80 |
*price indicative
- RS Stock No.:
- 763-4521
- Mfr. Part No.:
- ERTJ0EA330H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERTJ | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 33Ω | |
| Tolerance | ±3% | |
| Package/Case | 0402 (1005M) | |
| Maximum Power Rating | 66mW | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERTJ | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 33Ω | ||
Tolerance ±3% | ||
Package/Case 0402 (1005M) | ||
Maximum Power Rating 66mW | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
