EPCOS Thermistor, 100kΩ Resistance, NTC Type, 2.3 (Dia.) x 4.1mm
- RS Stock No.:
- 706-2746
- Mfr. Part No.:
- B57560G104F
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-2746
- Mfr. Part No.:
- B57560G104F
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.5%/°C | |
| Thermal Time Constant | 15s | |
| Resistance @ 25 °C | 100kΩ | |
| Tolerance | ±1% | |
| Application | Automotive, General Electronics, Home Appliance | |
| Maximum Power Rating | 50mW | |
| Height | 4.1mm | |
| Dimensions | 2.3 (Dia.) x 4.1mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.5%/°C | ||
Thermal Time Constant 15s | ||
Resistance @ 25 °C 100kΩ | ||
Tolerance ±1% | ||
Application Automotive, General Electronics, Home Appliance | ||
Maximum Power Rating 50mW | ||
Height 4.1mm | ||
Dimensions 2.3 (Dia.) x 4.1mm | ||
