- RS Stock No.:
- 525-9099
- Mfr. Part No.:
- TN05-3T103JB
- Brand:
- MITSUBISHI MATERIALS
Available to back order for despatch 12/06/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.556
(exc. VAT)
£0.667
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.556 | £5.56 |
50 + | £0.515 | £5.15 |
*price indicative |
- RS Stock No.:
- 525-9099
- Mfr. Part No.:
- TN05-3T103JB
- Brand:
- MITSUBISHI MATERIALS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Chip Thermistor TN05
Small-size, low-capacity on-board NTC thermistor
Glass-coated element surface
Glass-coated element surface
Thermistors
Specifications
Attribute | Value |
---|---|
Series | TN05 |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Package/Case | 0402 (1005M) |
Maximum Power Rating | 240mW |
Length | 1mm |
Depth | 0.5mm |
Height | 0.55mm |
Minimum Operating Temperature | -40°C |
Dimensions | 1 x 0.5 x 0.55mm |
Maximum Operating Temperature | +125°C |
Related links
- EPCOS Thermistor NTC Type 1 x 0.5 x 0.6mm
- Mitsubishi Thermistor NTC Type 1.6 x 0.8 x 0.7mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Vishay Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1.2 (Dia.) x 25mm
- Mitsubishi Thermistor NTC Type 2 x 1.25 x 1.25mm
- Panasonic Thermistor NTC Type 1 x 0.5 x 0.5mm