EPCOS PTC Thermistor, 1kΩ Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
- RS Stock No.:
- 496-2687
- Mfr. Part No.:
- B59701A0110A062
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-2687
- Mfr. Part No.:
- B59701A0110A062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B59701 | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 1kΩ | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.8mm | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B59701 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 1kΩ | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
