EPCOS PTC Thermistor, 27Ω Resistance, PTC Type, 1210 (3225M), 3.2 x 1.6 x 2.5mm
- RS Stock No.:
- 496-2429
- Mfr. Part No.:
- B59606A0110A062
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.27
(exc. VAT)
£3.925
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.654 | £3.27 |
| 50 - 95 | £0.536 | £2.68 |
| 100 - 245 | £0.49 | £2.45 |
| 250 - 495 | £0.458 | £2.29 |
| 500 + | £0.426 | £2.13 |
*price indicative
- RS Stock No.:
- 496-2429
- Mfr. Part No.:
- B59606A0110A062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B59606 | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 27Ω | |
| Tolerance | ±25% | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 2.5mm | |
| Dimensions | 3.2 x 1.6 x 2.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B59606 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 27Ω | ||
Tolerance ±25% | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 2.5mm | ||
Dimensions 3.2 x 1.6 x 2.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
