TE Connectivity Thermistor, 220Ω Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.5mm
- RS Stock No.:
- 247-7250
- Mfr. Part No.:
- NTC0805J220R
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-7250
- Mfr. Part No.:
- NTC0805J220R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | NTC0805 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Resistance @ 25 °C | 220Ω | |
| Tolerance | ±5% | |
| Application | Compensation | |
| Package/Case | 0805 (2012M) | |
| Accuracy | ±5% | |
| Maximum Power Rating | 125mW | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Dimensions | 2 x 1.25 x 0.5mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series NTC0805 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Resistance @ 25 °C 220Ω | ||
Tolerance ±5% | ||
Application Compensation | ||
Package/Case 0805 (2012M) | ||
Accuracy ±5% | ||
Maximum Power Rating 125mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Dimensions 2 x 1.25 x 0.5mm | ||
Maximum Operating Temperature +125°C | ||
