EPCOS Thermistor, 47kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.3mm
- RS Stock No.:
- 191-2421
- Mfr. Part No.:
- B57621C0473K062
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-2421
- Mfr. Part No.:
- B57621C0473K062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 10s | |
| Resistance @ 25 °C | 47kΩ | |
| Tolerance | ±10% | |
| Application | Compensation, Measurement | |
| Package/Case | 1206 (3216M) | |
| Accuracy | ±3% | |
| Maximum Power Rating | 300mW | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.3mm | |
| Dimensions | 3.2 x 1.6 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 10s | ||
Resistance @ 25 °C 47kΩ | ||
Tolerance ±10% | ||
Application Compensation, Measurement | ||
Package/Case 1206 (3216M) | ||
Accuracy ±3% | ||
Maximum Power Rating 300mW | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.3mm | ||
Dimensions 3.2 x 1.6 x 1.3mm | ||

