EPCOS B59901D80A40 Thermistor 100Ω, 8.5 x 6.5 x 20mm
- RS Stock No.:
- 191-1743
- Mfr. Part No.:
- B59901D0080A040
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-1743
- Mfr. Part No.:
- B59901D0080A040
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 100Ω | |
| Application | Sensing | |
| Length | 8.5mm | |
| Depth | 6.5mm | |
| Height | 20mm | |
| Dimensions | 8.5 x 6.5 x 20mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 100Ω | ||
Application Sensing | ||
Length 8.5mm | ||
Depth 6.5mm | ||
Height 20mm | ||
Dimensions 8.5 x 6.5 x 20mm | ||

