EPCOS Thermistor, 100Ω Resistance, PTC Type, 8.5 x 6.5 x 20mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-8206
Mfr. Part No.:
B59901D0080A040
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Temperature Coefficient Type

PTC

Resistance @ 25 °C

100Ω

Application

Sensing

Length

8.5mm

Depth

6.5mm

Height

20mm

Dimensions

8.5 x 6.5 x 20mm