EPCOS Thermistor, 33kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm

Stock information currently inaccessible
RS Stock No.:
167-0339
Mfr. Part No.:
B57421V2333J062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B574**V2

Temperature Coefficient Type

NTC

Thermal Time Constant

10s

Resistance @ 25 °C

33kΩ

Tolerance

±5%

Package/Case

0805 (2012M)

Maximum Power Rating

210mW

Length

2mm

Depth

1.25mm

Height

1.3mm

Dimensions

2 x 1.25 x 1.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
AU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy