EPCOS Thermistor, 47kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.9mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0325
Mfr. Part No.:
B57321V2473J060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B573**V2

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Thermal Time Constant

4s

Resistance @ 25 °C

47kΩ

Tolerance

±5%

Package/Case

0603 (1608M)

Maximum Power Rating

180mW

Length

1.6mm

Depth

0.8mm

Height

0.9mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.9mm

Related links