EPCOS Thermistor, 25Ω Resistance, NTC Type, 13 x 6 x 20mm
- RS Stock No.:
- 167-0141
- Mfr. Part No.:
- B57211P0250M301
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0141
- Mfr. Part No.:
- B57211P0250M301
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57211P0***M3*1 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Resistance @ 25 °C | 25Ω | |
| Tolerance | ±20% | |
| Maximum Power Rating | 3000mW | |
| Depth | 6mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 13 x 6 x 20mm | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57211P0***M3*1 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Resistance @ 25 °C 25Ω | ||
Tolerance ±20% | ||
Maximum Power Rating 3000mW | ||
Depth 6mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 13 x 6 x 20mm | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- CN
