EPCOS NTC Thermistor, NTC Type
- RS Stock No.:
- 152-7136
- Mfr. Part No.:
- B57164K0152J000
- Brand:
- EPCOS
Subtotal (1 pack of 10 units)*
£2.12
(exc. VAT)
£2.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.212 | £2.12 |
*price indicative
- RS Stock No.:
- 152-7136
- Mfr. Part No.:
- B57164K0152J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57164K | |
| Temperature Coefficient Type | NTC | |
| Tolerance | ±5% | |
| Application | Compensation, Temperature Measurement | |
| Maximum Power Rating | 450mW | |
| Length | 5.5mm | |
| Depth | 5mm | |
| Height | 6.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57164K | ||
Temperature Coefficient Type NTC | ||
Tolerance ±5% | ||
Application Compensation, Temperature Measurement | ||
Maximum Power Rating 450mW | ||
Length 5.5mm | ||
Depth 5mm | ||
Height 6.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
