EPCOS Glass Encapsulated NTC Thermistor, NTC Type, 0.8 x 1.4mm
- RS Stock No.:
- 152-6871
- Mfr. Part No.:
- B57540G1103G000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-6871
- Mfr. Part No.:
- B57540G1103G000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57540G1 | |
| Temperature Coefficient Type | NTC | |
| Tolerance | ±2% | |
| Maximum Power Rating | 18mW | |
| Length | 1.4mm | |
| Depth | 0.8mm | |
| Height | 1.4mm | |
| Dimensions | 0.8 x 1.4mm | |
| Maximum Operating Temperature | +250°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57540G1 | ||
Temperature Coefficient Type NTC | ||
Tolerance ±2% | ||
Maximum Power Rating 18mW | ||
Length 1.4mm | ||
Depth 0.8mm | ||
Height 1.4mm | ||
Dimensions 0.8 x 1.4mm | ||
Maximum Operating Temperature +250°C | ||
Minimum Operating Temperature -55°C | ||
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement
Glass-encapsulated, heat-resistive and
highly stable
For temperature measurement up to 250 °C
Very short response time
Small dimensions
Leads: dumet wires (copper-clad FeNi)
Leads: nickel-plated dumet wires
Alternative dimensions available on request
Glass-encapsulated, heat-resistive and
highly stable
For temperature measurement up to 250 °C
Very short response time
Small dimensions
Leads: dumet wires (copper-clad FeNi)
Leads: nickel-plated dumet wires
Alternative dimensions available on request
