EPCOS NTC Thermistor, 33Ω Resistance, NTC Type, 5.5 x 5 x 2mm

Bulk discount available

Subtotal (1 box of 1000 units)*

£447.00

(exc. VAT)

£536.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
1000 - 1000£0.447£447.00
2000 +£0.422£422.00

*price indicative

RS Stock No.:
152-6867
Mfr. Part No.:
B57164K0330K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57164K

Temperature Coefficient Type

NTC

Thermal Time Constant

20s

Resistance @ 25 °C

33Ω

Tolerance

±10%

Maximum Power Rating

450mW

Length

5.5mm

Depth

5mm

Height

2mm

Dimensions

5.5 x 5 x 2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.

Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance