Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ, Tape & Reel 550 μm 2 mm 1.25 mm
- RS Stock No.:
- 760-455
- Mfr. Part No.:
- TX08F103F3435ER
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£235.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | £0.047 | £235.00 |
| 25000 + | £0.046 | £230.00 |
*price indicative
- RS Stock No.:
- 760-455
- Mfr. Part No.:
- TX08F103F3435ER
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Series | TX | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Packaging | Tape and Reel | |
| Thermal Time Constant | 2.5s | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Sensing | |
| Package/Case | Tape & Reel | |
| Accuracy | 0.01 | |
| Maximum Power Rating | 130mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Height | 550μm | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Series TX | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Packaging Tape and Reel | ||
Thermal Time Constant 2.5s | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Sensing | ||
Package/Case Tape & Reel | ||
Accuracy 0.01 | ||
Maximum Power Rating 130mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Height 550μm | ||
Depth 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite High voltage resistor in thick film technology is designed for reliable performance in circuits that require stable behaviour under elevated voltages. It uses radial leads with adjustable spacing by bending, making it easy to fit different board layouts.
Includes silicone coating for climatic protection
Maintains low TCR and VCR for stable electrical performance
Supports operation from -55°C to +125°C temperature range
Improves reliability in varying environmental conditions
Related links
- Arcol Ohmite Fixed Resistor Tape & Reel 0.55 mm 2 mm 1.25 mm
- Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ 0.35 mm 1 mm 0.5 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 0.8 mm 1.6 mm 0.5 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 0.8 mm 1.6 mm 0.5 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm


