Vishay Thermistor IC, PTC Type 1500 Ω 17 mm 20 mm 600 μm
- RS Stock No.:
- 607-505
- Mfr. Part No.:
- PTCEL13R501RBE
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
£1.50
(exc. VAT)
£1.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 876 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.50 | - |
| 10 - 24 | £1.26 | 16% |
| 25 + | £0.93 | 38% |
*price indicative
- RS Stock No.:
- 607-505
- Mfr. Part No.:
- PTCEL13R501RBE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | PTCCL | |
| Temperature Coefficient Type | PTC | |
| Thermal Time Constant | 155s | |
| Packaging | 50 pieces Layered Bulk Packed or Tape on Reel 500 Pieces | |
| Tolerance ± | 30% | |
| Mount Type | Solder | |
| Automotive Standard | AEC-Q200 | |
| Application | DC Connecter, Battery Charging Equipment | |
| Resistance at 25°C | 1500Ω | |
| Height | 17mm | |
| Termination Style | Two Tinned Ccs Wire | |
| Diameter | 16.5mm | |
| Length | 20mm | |
| Depth | 0.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series PTCCL | ||
Temperature Coefficient Type PTC | ||
Thermal Time Constant 155s | ||
Packaging 50 pieces Layered Bulk Packed or Tape on Reel 500 Pieces | ||
Tolerance ± 30% | ||
Mount Type Solder | ||
Automotive Standard AEC-Q200 | ||
Application DC Connecter, Battery Charging Equipment | ||
Resistance at 25°C 1500Ω | ||
Height 17mm | ||
Termination Style Two Tinned Ccs Wire | ||
Diameter 16.5mm | ||
Length 20mm | ||
Depth 0.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Thermistor IC, PTC Type 1500 Ω 17 mm 20 mm 600 μm
- Vishay Thermistor IC, PTC Type 1500 Ω 40 mm 600 μm
- Vishay Thermistor IC, PTC Type 50 Ω
- Vishay Thermistor IC, PTC Type 50 Ω 37 mm 600 μm
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 800 μm
- Thermistor ICs
- Vishay Thermistor IC Bare Die
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm
