Vishay Thermistor IC, PTC Type 50 Ω

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.66

(exc. VAT)

£0.79

(inc. VAT)

RS Stock No.:
607-495
Mfr. Part No.:
PTCCL05H630HBE
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

PTCCL

Product Type

Thermistor IC

Temperature Coefficient Type

PTC

Packaging

Tape & Reel

Tolerance ±

20%

Mount Type

Lead

Automotive Standard

No

Application

Consumer Electronics, Voltage, Temperature Protection, Overload Current, Electronic Data Processing

Pin Count

2

Resistance at 25°C

50Ω

Standards/Approvals

IEC 60738, UL1434, UL file E148885

Termination Style

Lead

Diameter

20.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy