Vishay Thermistor IC, NTC Type 6 mm 24 mm

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 500 units)*

£141.50

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship

Units
Per unit
Per Tape*
Saving
500 - 2000£0.283£141.50-
2500 +£0.277£138.502%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.41

(exc. VAT)

£0.49

(inc. VAT)

RS Stock No.:
607-470
Mfr. Part No.:
NTCLE100E3683JB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

NTC

Temperature Coefficient Type

NTC

Packaging

Bulk or Tape on Reel

Thermal Time Constant

15s

Mount Type

Radial

Automotive Standard

No

Application

Sensing, Temperature Measurement, Compensation, Control

Maximum Power Rating

500mW

Standards/Approvals

RoHS, cULus, file E148885 (category XGPU2/XGPU8)

Diameter

600μm

Termination Style

By Soldering In Any Position

Length

24mm

Height

6mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy