Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- RS Stock No.:
- 607-462
- Mfr. Part No.:
- NTCLE100E3151JB0
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
£0.41
(exc. VAT)
£0.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,339 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | £0.41 | - |
| 25 - 99 | £0.36 | 12% |
| 100 + | £0.26 | 36% |
*price indicative
- RS Stock No.:
- 607-462
- Mfr. Part No.:
- NTCLE100E3151JB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk or Tape on Reel | |
| Thermal Time Constant | 15s | |
| Automotive Standard | No | |
| Mount Type | Radial | |
| Application | Sensing, Temperature Measurement, Control, Compensation | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 470Ω | |
| Length | 24mm | |
| Height | 6mm | |
| Diameter | 600μm | |
| Termination Style | Radial | |
| Standards/Approvals | cULus, RoHS, file E148885 (category XGPU2/XGPU8) | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk or Tape on Reel | ||
Thermal Time Constant 15s | ||
Automotive Standard No | ||
Mount Type Radial | ||
Application Sensing, Temperature Measurement, Control, Compensation | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 470Ω | ||
Length 24mm | ||
Height 6mm | ||
Diameter 600μm | ||
Termination Style Radial | ||
Standards/Approvals cULus, RoHS, file E148885 (category XGPU2/XGPU8) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- DE
Related links
- Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC 0805 800 μm 1.6 mm 800 μm
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC 0603 1.6 mm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
