Panasonic Thermal Interface Sheet, 0.1mm Thick, 700W/m·K, Graphite, 230 x 180mm
- RS Stock No.:
- 812-7992
- Mfr. Part No.:
- EYG-S182310DP
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-7992
- Mfr. Part No.:
- EYG-S182310DP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Dimensions | 230 x 180mm | |
| Thickness | 0.1mm | |
| Length | 230mm | |
| Width | 180mm | |
| Thermal Conductivity | 700W/m·K | |
| Material | Graphite | |
| Maximum Operating Temperature | +400°C | |
| Operating Temperature Range | Maximum of +400 (Withstand) °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Dimensions 230 x 180mm | ||
Thickness 0.1mm | ||
Length 230mm | ||
Width 180mm | ||
Thermal Conductivity 700W/m·K | ||
Material Graphite | ||
Maximum Operating Temperature +400°C | ||
Operating Temperature Range Maximum of +400 (Withstand) °C | ||
