Panasonic Self-Adhesive Thermal Interface Sheet, 0.025mm Thick, 1600W/m·K, Graphite, 180 x 115mm
- RS Stock No.:
- 712-4018
- Mfr. Part No.:
- EYGA121803M
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-4018
- Mfr. Part No.:
- EYGA121803M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Dimensions | 180 x 115mm | |
| Thickness | 0.025mm | |
| Length | 180mm | |
| Width | 115mm | |
| Thermal Conductivity | 1600W/m·K | |
| Material | Graphite | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Dimensions 180 x 115mm | ||
Thickness 0.025mm | ||
Length 180mm | ||
Width 115mm | ||
Thermal Conductivity 1600W/m·K | ||
Material Graphite | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- JP
