Panasonic Self-Adhesive Thermal Interface Sheet, 0.07mm Thick, 1000W/m·K, Graphite, 115 x 90mm
- RS Stock No.:
- 712-3920
- Mfr. Part No.:
- EYGA091207A
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.97
(exc. VAT)
£26.36
(inc. VAT)
- RS Stock No.:
- 712-3920
- Mfr. Part No.:
- EYGA091207A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Dimensions | 115 x 90mm | |
| Thickness | 0.07mm | |
| Length | 115mm | |
| Width | 90mm | |
| Thermal Conductivity | 1000W/m·K | |
| Material | Graphite | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Dimensions 115 x 90mm | ||
Thickness 0.07mm | ||
Length 115mm | ||
Width 90mm | ||
Thermal Conductivity 1000W/m·K | ||
Material Graphite | ||
Self-Adhesive Yes | ||
