Loctite Self-Adhesive Thermal Conductive Pad, 127 μm Thick, 1.6 W/mK, Polyamide

Subtotal (1 unit)*

£28.39

(exc. VAT)

£34.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.39

*price indicative

RS Stock No.:
234-9586
Mfr. Part No.:
Bergquist Hi Flow THF 1600P
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Thermal Conductive Pad

Thickness

127μm

Thermal Conductivity

1.6W/mK

Self-Adhesive

Yes

Trade Name

BERGQUIST HI FLOW THF 1600P

Conductive Material

Polyamide

Standards/Approvals

ASTM D3418, ASTM D882A, UL 94 V-0, ASTM D257, ASTM D149, ASTM D150, ASTM D5470, ASTM D374

Colour

Green

Minimum Operating Temperature

55°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
US
The Loctite BERGQUIST HI FLOW THF 1600P consists of a thermally conductive 55°C phase change compound coated on a thermally conductive polyimide film. The polyimide reinforcement makes the material easy to handle and the 55°C phase change temperature minimizes shipping and handling problems. BERGQUIST HI FLOW THF 1600P achieves superior values in voltage breakdown and thermal performance when compared to its competition.

Field-proven polyimide film

Excellent dielectric performance

Excellent cut-through resistance

Outstanding thermal performance in an insulated pad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy