Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 109 x 92mm

Subtotal (1 unit)*

£28.81

(exc. VAT)

£34.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£28.81

*price indicative

RS Stock No.:
135-9700
Mfr. Part No.:
EYGS0911ZLDA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Dimensions

109 x 92mm

Thickness

0.2mm

Length

109mm

Width

92mm

Thermal Conductivity

400W/m·K

Material

Graphite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+400°C

Series

EYGS

Operating Temperature Range

-55 → +400 °C