Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 121 x 104.5mm
- RS Stock No.:
- 135-9359
- Mfr. Part No.:
- EYGS1012ZLSH
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.63
(exc. VAT)
£23.56
(inc. VAT)
- RS Stock No.:
- 135-9359
- Mfr. Part No.:
- EYGS1012ZLSH
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Dimensions | 121 x 104.5mm | |
| Thickness | 0.2mm | |
| Length | 121mm | |
| Width | 104.5mm | |
| Thermal Conductivity | 400W/m·K | |
| Material | Graphite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +400°C | |
| Priced to Clear | Yes | |
| Series | EYGS | |
| Operating Temperature Range | -55 → +400 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Dimensions 121 x 104.5mm | ||
Thickness 0.2mm | ||
Length 121mm | ||
Width 104.5mm | ||
Thermal Conductivity 400W/m·K | ||
Material Graphite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +400°C | ||
Priced to Clear Yes | ||
Series EYGS | ||
Operating Temperature Range -55 → +400 °C | ||

