Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 138 x 97.8mm
- RS Stock No.:
- 135-9320
- Mfr. Part No.:
- EYGS1014ZLAD
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£183.55
(exc. VAT)
£220.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £18.355 | £183.55 |
*price indicative
- RS Stock No.:
- 135-9320
- Mfr. Part No.:
- EYGS1014ZLAD
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Dimensions | 138 x 97.8mm | |
| Thickness | 0.2mm | |
| Length | 138mm | |
| Width | 97.8mm | |
| Thermal Conductivity | 400W/m·K | |
| Material | Graphite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +400°C | |
| Series | EYGS | |
| Operating Temperature Range | -55 → +400 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Dimensions 138 x 97.8mm | ||
Thickness 0.2mm | ||
Length 138mm | ||
Width 97.8mm | ||
Thermal Conductivity 400W/m·K | ||
Material Graphite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +400°C | ||
Series EYGS | ||
Operating Temperature Range -55 → +400 °C | ||
