RS PRO Self-Adhesive Thermal Pad, 2.5 mm Thick, 3.6 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-342
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.46
(exc. VAT)
£22.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.46 |
*price indicative
- RS Stock No.:
- 874-342
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 2.5mm | |
| Thermal Conductivity | 3.6W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Length | 150mm | |
| Standards/Approvals | UL-94 V-0, REACH, RoHS | |
| Width | 150mm | |
| Colour | Multicolour | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 2.5mm | ||
Thermal Conductivity 3.6W/mK | ||
Self-Adhesive Yes | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Length 150mm | ||
Standards/Approvals UL-94 V-0, REACH, RoHS | ||
Width 150mm | ||
Colour Multicolour | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- PL
RS PRO Silicone Thermal Pad 150 mm
The RS PRO Silicone Thermal Pad is designed to provide efficient thermal management in electronic devices. With a thermal conductivity of 3.6 W/mK, it effectively dissipates heat, ensuring optimal performance and longevity of components. The pad is self-adhesive, making it easy to apply and secure in place.
Features and Benefits
Thermal Conductivity: 3.6 W/mK for efficient heat dissipation
Self-Adhesive: Easy application and secure placement
Operating Temperature Range: -40 °C to 200 °C for versatile use
Dielectric Strength: 5 kV/mm for electrical insulation
Hardness: 50 Shore 00 for flexibility and adaptability
Compliance: Meets UL-94 V-0, REACH, and RoHS standards for safety and environmental assurance
Self-Adhesive: Easy application and secure placement
Operating Temperature Range: -40 °C to 200 °C for versatile use
Dielectric Strength: 5 kV/mm for electrical insulation
Hardness: 50 Shore 00 for flexibility and adaptability
Compliance: Meets UL-94 V-0, REACH, and RoHS standards for safety and environmental assurance
Applications
Electronics cooling
LED lighting systems
Power supplies
Automotive electronics
LED lighting systems
Power supplies
Automotive electronics
Additional Information
Dimensions: 150 mm x 150 mm x 2.5 mm
Density: 3.1 g/cm³
Colour: Multicolour
Density: 3.1 g/cm³
Colour: Multicolour
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
