RS PRO Self-Adhesive Thermal Pad, 3 mm Thick, 3.6 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-341
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£28.27
(exc. VAT)
£33.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.27 |
*price indicative
- RS Stock No.:
- 874-341
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 3.6W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Hardness | 50 Shore 00 | |
| Width | 150mm | |
| Standards/Approvals | UL-94 V-0, REACH, RoHS | |
| Length | 150mm | |
| Colour | Multicolour | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 3mm | ||
Thermal Conductivity 3.6W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Hardness 50 Shore 00 | ||
Width 150mm | ||
Standards/Approvals UL-94 V-0, REACH, RoHS | ||
Length 150mm | ||
Colour Multicolour | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PL
RS PRO Silicone Thermal Pad 3 mm
The RS PRO Silicone Thermal Pad is designed to provide efficient thermal management in electronic assemblies. With a thickness of 3 mm, this pad ensures optimal heat transfer between components, enhancing performance and reliability. Ideal for applications requiring effective thermal conductivity and electrical insulation.
Features and Benefits
Thermal Conductivity: 3.6 W/mK for efficient heat transfer
Dielectric Strength: 5 kV/mm for excellent electrical insulation
Operating Temperature Range: -40 °C to 200 °C for versatile use in various environments
Self-Adhesive: Easy installation and secure placement
Hardness: 50 Shore 00 for flexibility and adaptability
Standards Compliance: Meets UL-94 V-0, REACH, and RoHS for safety and environmental standards
Dielectric Strength: 5 kV/mm for excellent electrical insulation
Operating Temperature Range: -40 °C to 200 °C for versatile use in various environments
Self-Adhesive: Easy installation and secure placement
Hardness: 50 Shore 00 for flexibility and adaptability
Standards Compliance: Meets UL-94 V-0, REACH, and RoHS for safety and environmental standards
Applications
Consumer electronics
Automotive electronics
Industrial machinery
Telecommunications equipment
Automotive electronics
Industrial machinery
Telecommunications equipment
Additional Information
Density: 3.1 g/cm³
Colour: Multicolour
Dimensions: 150 mm length x 150 mm width
Colour: Multicolour
Dimensions: 150 mm length x 150 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
