GCS Thermal GCSS-040NS Series Thermal Pad, 1 mm Thick, 4 W/mK, Non-Silicone
- RS Stock No.:
- 607-035
- Mfr. Part No.:
- GCSS-040NS-150-1.0
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£13.03
(exc. VAT)
£15.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.03 |
*price indicative
- RS Stock No.:
- 607-035
- Mfr. Part No.:
- GCSS-040NS-150-1.0
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 4W/mK | |
| Conductive Material | Non-Silicone | |
| Standards/Approvals | No | |
| Series | GCSS-040NS | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 1mm | ||
Thermal Conductivity 4W/mK | ||
Conductive Material Non-Silicone | ||
Standards/Approvals No | ||
Series GCSS-040NS | ||
- COO (Country of Origin):
- CN
The GCS Thermal Non silicone thermal interface pad offers a thermal conductivity of 4.0 W/m·K and an elongation of 50%, making it suitable for applications requiring efficient heat dissipation and flexibility. Its silicone free composition ensures no silicone oil leakage, making it ideal for environments sensitive to silicone contamination.
Excellent flame retardancy
High tensile strength
Related links
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
- GCS Thermal GCS-050NS Series Thermal Pad 5 W/mK, Non-Silicone
- GCS Thermal GCS-080NS Series Thermal Interface Pad 8 W/mK, Non-Silicone
- GCS Thermal GCSS Series Thermal Pad 25 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-150CS Series Thermal Pad 15 W/mK, Carbon Fibre Silicone
