GCS Thermal GCSS-040NS Series Thermal Pad, 1.5 mm Thick, 4 W/mK, Non-Silicone

Subtotal (1 unit)*

£17.17

(exc. VAT)

£20.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.17

*price indicative

RS Stock No.:
606-928
Mfr. Part No.:
GCSS-040NS-150-1.5
Brand:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Product Type

Thermal Pad

Thickness

1.5mm

Thermal Conductivity

4W/mK

Conductive Material

Non-Silicone

Standards/Approvals

No

Series

GCSS-040NS

COO (Country of Origin):
CN
The GCS Thermal Non silicone thermal interface pad offers a thermal conductivity of 4.0 W/m·K and an elongation of 50%, making it suitable for applications requiring efficient heat dissipation and flexibility. Its silicone free composition ensures no silicone oil leakage, making it ideal for environments sensitive to silicone contamination.

Excellent flame retardancy

High tensile strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy