TGlobal TG Series Thermal Pad, 1 mm Thick, 16.6 W/mK, Silicone

Subtotal (1 unit)*

£121.55

(exc. VAT)

£145.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.55

*price indicative

RS Stock No.:
606-927
Mfr. Part No.:
TG-A1660-150-1.0
Brand:
TGlobal
Find similar products by selecting one or more attributes.
Select all

Brand

TGlobal

Product Type

Thermal Pad

Thickness

1mm

Thermal Conductivity

16.6W/mK

Trade Name

TG-A1660

Conductive Material

Silicone

Hardness

65 Shore 00

Standards/Approvals

UL, RoHS, REACH

Colour

Dark Grey

Minimum Operating Temperature

-50°C

Series

TG

Maximum Operating Temperature

180°C

COO (Country of Origin):
TW
The TGlobal Ultra Soft Thermal Pad is a high-performance thermal interface material designed for high-power electronic applications. It offers high thermal conductivity, making it ideal for efficient heat dissipation in various electronic components. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.

Low thermal impedance

Good electrical insulation

RoHS and REACH compliant

UL Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy