GCS Thermal GCSV Series Thermal Interface Sheet, 3 mm Thick, 2.8 W/mK, Silicone
- RS Stock No.:
- 606-915
- Mfr. Part No.:
- GCSV-028-200-3.0
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£17.51
(exc. VAT)
£21.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.51 |
*price indicative
- RS Stock No.:
- 606-915
- Mfr. Part No.:
- GCSV-028-200-3.0
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 3mm | |
| Thermal Conductivity | 2.8W/mK | |
| Trade Name | GCSV-028 Silicone Based Thermal Interface Material | |
| Hardness | 30±5 Shore Oo | |
| Conductive Material | Silicone | |
| Standards/Approvals | RoHS, UL94 | |
| Colour | Pink, White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | GCSV | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Interface Sheet | ||
Thickness 3mm | ||
Thermal Conductivity 2.8W/mK | ||
Trade Name GCSV-028 Silicone Based Thermal Interface Material | ||
Hardness 30±5 Shore Oo | ||
Conductive Material Silicone | ||
Standards/Approvals RoHS, UL94 | ||
Colour Pink, White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series GCSV | ||
- COO (Country of Origin):
- CN
The GCS Thermal Thermally Conductive Silicone Interface Pad is a high performance thermal interface material designed for efficient heat transfer in electronic applications. With a thermal conductivity of 2.8 W/m·K, it effectively dissipates heat from components to heat sinks, enhancing device reliability and longevity.
Soft and conformable for optimal contact
Excellent electrical insulation
Flame rating UL94
Related links
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8 W/mK, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8 W/mK, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8 W/mK, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
